N-Channel, Silicon, Metal-oxide Semiconductor FET designed for power applications. Features a 100V breakdown voltage and a low on-resistance of 0.105 ohms, with a continuous drain current capability of 2.7A. This dual-element MOSFET is housed in an 8-terminal SOP package, operating up to a maximum temperature of 150°C. ROHS compliant.
Fairchild FDS89161LZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS89161LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.