Dual N-Channel Power MOSFET, 40V breakdown voltage, 6A continuous drain current, and 0.043 ohm on-resistance. Features 2 silicon Metal-Oxide-Semiconductor Field-Effect Transistors in an 8-terminal SO-8 package. Maximum operating temperature of 150°C.
Fairchild FDS8949 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS8949 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.