Dual-element N-channel and P-channel silicon Metal-oxide Semiconductor FET for small signal applications. Features a 6.4A drain current and 30V breakdown voltage. Packaged in an 8-terminal SOIC-8 (MS-012AA) with a maximum operating temperature of 150°C. RoHS compliant.
Fairchild FDS8958B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS8958B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.