N-Channel Silicon Metal-Oxide Semiconductor FET, a power field-effect transistor featuring 6.5A continuous drain current and a 20V drain-source voltage. This SO-8 packaged component offers a low on-resistance of 0.03 ohms. It comprises two elements and an 8-terminal configuration with dual terminal positions, operating up to a maximum temperature of 150°C.
Fairchild FDS9926A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS9926A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.