
N-Channel and P-Channel MOSFET, 20V breakdown voltage, 6.5A continuous drain current, and 0.03 ohm on-resistance. This 8-terminal, SO-8 packaged device features a dual terminal position and a maximum operating temperature of 150°C. Silicon metal-oxide semiconductor construction ensures efficient power switching.
Fairchild FDS9934C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS9934C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.