
N-Channel Silicon Metal-oxide Semiconductor FET (MOSFET) for small signal applications. Features a drain current (I(D)) of 0.22A and a drain-source voltage (V(DS)) of 25V. This single-element transistor has 3 terminals, with a dual terminal position, and operates within a maximum temperature of 150°C. Packaged in SOT-23.
Fairchild FDV301N technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDV301N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.