Fairchild FDY6342L technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 8 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDY6342L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.