Fairchild FDZ2553N technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 18 |
| Terminal Position | BOTTOM |
| Pin Count | 18 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDZ2553N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.