The FEP16JT is a general purpose rectifier diode from Fairchild, featuring a maximum reverse voltage of 600V and a maximum power dissipation of 8.33W. It is packaged in the TO-220AB package, a 3-pin device. The diode is constructed from silicon and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Fairchild FEP16JT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 8.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FEP16JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.