The FESD05P30ZL is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 5.5V and a minimum breakdown voltage of 6.2V. It has a maximum non-repetitive peak reverse power dissipation of 50W and a maximum power dissipation of 0.25W. The diode is available in a 2-pin R-PBCC-N2 package and operates over a temperature range of -55°C to 150°C.
Fairchild FESD05P30ZL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6.2 |
| Non-rep Peak Rev Power Dis-Max | 50 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FESD05P30ZL to view detailed technical specifications.
No datasheet is available for this part.