High-performance rectifier diode, 10A, 200V repetitive peak reverse voltage. Features a single silicon diode element in a TO-252AA (DPAK-3) package with 3 terminals. Operates across a wide temperature range from -65°C to 150°C. Suitable for general-purpose rectification applications.
Fairchild FFD10UP20S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FFD10UP20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.