Fairchild FGA20N120FTDTU technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FGA20N120FTDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.