N-Channel Insulated Gate Bipolar Transistor (IGBT) featuring a 600V collector-emitter voltage (V(BR)CES) and a 120A continuous collector current (I(C)). Designed for high-power switching applications, this device operates up to a maximum junction temperature of 150°C. It is housed in a 3-terminal TO-247AB package, conforming to JEDEC standards. The single terminal position and ROHS compliant package ensure reliable integration into electronic circuits.
Fairchild FGH60N60UFDTU technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FGH60N60UFDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.