This industrial-grade IC features a 4-function design with 14 terminals, operating within a temperature range of -40°C to 85°C. The device is packaged in a 14-pin SOP package, measuring 3.899mm in width and 8.6487mm in length. It is designed to operate within a supply voltage range of 2.5V to 6V.
Fairchild FHP3450IM14X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.899 |
| Length | 8.6487 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FHP3450IM14X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.