The FIN1001M5 is a 5-pin industrial line driver IC from Fairchild, operating within a temperature range of -40°C to 85°C. It features a 3.3V nominal supply voltage, with a minimum of 3V and a maximum of 3.6V. The device is packaged in a 5-pin LSSOP package, measuring 1.6mm in width and 2.9mm in length. It is designed for use in industrial applications, with a standard input characteristic and a single function.
Fairchild FIN1001M5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN1001M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.