
5-pin industrial temperature grade line driver, featuring a single function and one driver. This interface IC operates within a supply voltage range of 3V to 3.6V, with a nominal voltage of 3.3V. The component is housed in a PDSO5 package with a width of 1.6mm and length of 2.9mm, conforming to the R-PDSO-G5 JEDEC standard. It supports standard input characteristics and operates across an industrial temperature range from -40°C to 85°C.
Fairchild FIN1001M5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN1001M5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.