
5-pin industrial temperature grade line receiver with differential inputs. Features a single function and receiver, operating from a 3V to 3.6V supply voltage with a nominal 3.3V. Housed in a 5-terminal PDSO5 package (JEDEC R-PDSO-G5) measuring 1.6mm wide and 2.9mm long. Maximum operating temperature is 85°C, with a minimum of -40°C.
Fairchild FIN1002M5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN1002M5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.