The FIN1019MTC is a 14-pin industrial dual-line transceiver from Fairchild, featuring differential input characteristics and a nominal supply voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 12.5mA. The device is packaged in a TSSOP-14 package, measuring 4.4mm in width and 5mm in length. It is designed for use in industrial applications and meets the requirements of various standards.
Fairchild FIN1019MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN1019MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.