The FIN1049MTC is a 16-pin dual-line transceiver from Fairchild with a nominal supply voltage of 3.3V and a maximum supply current of 25mA. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device features differential input characteristics and is packaged in a 4.4mm x 5mm TSSOP-16 package.
Fairchild FIN1049MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN1049MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.