Industrial-grade line transceiver featuring 2 functions, 2 drivers, and 2 receivers. This PDSO16 (TSSOP-16) package offers a 16-terminal, dual-terminal configuration with a 4.4mm width and 5mm length. Operating across an industrial temperature range of -40°C to 85°C, it supports a nominal 3.3V supply voltage (3V-3.6V range) and exhibits differential input characteristics. Maximum supply current is 25mA.
Fairchild FIN1049MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN1049MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.