
Industrial-grade line transceiver with 8 terminals, featuring 1 driver and 1 receiver. This interface IC operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V, and supports differential input characteristics. Packaged in an 8-pin PDSO (R-PDSO-G8) with dimensions of 2mm width and 2.3mm length, it functions across an industrial temperature range of -40°C to 85°C.
Fairchild FIN1101K8X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN1101K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.