Industrial temperature grade line transceiver featuring 8 terminals and a SOIC-8 package. This interface IC offers one function with one driver and one receiver, supporting differential input characteristics. Operates within a supply voltage range of 3V to 3.6V, with a nominal voltage of 3.3V. Extended operating temperature range from -40°C to 85°C.
Fairchild FIN1101MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN1101MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.