
High-speed LVDS 8-port bus transceiver, featuring 48 terminals in a 6.1mm wide TSSOP package (JEDEC MO-153). Operates with a nominal 3.3V supply (3V to 3.6V range) across an industrial temperature grade (-40°C to 85°C). Offers differential input characteristics and 8 functions, with a dual terminal position.
Fairchild FIN1108MTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN1108MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.