The FIN1217MTD is a 48-pin dual-line driver IC from Fairchild, designed for industrial temperature operation. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The IC has a maximum supply current of 66mA. It is packaged in a TSSOP48 package with a width of 6.1mm and a length of 12.5mm. The FIN1217MTD is suitable for use in applications where a dual-line driver IC is required, with an operating temperature range of -40°C to 85°C.
Fairchild FIN1217MTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 66 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN1217MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.