The FM93C56LEM8X is an 8-bit EEPROM memory IC with 128 words of storage. It operates over a supply voltage range of 3.3V to 5.5V and is rated for industrial temperature conditions from -40°C to 85°C. The device features a serial interface and a maximum clock frequency of 0.25 MHz. It has a maximum supply current of 1 μA and a maximum standby current of 0.01 nA. The FM93C56LEM8X is packaged in an R-PDSO-G8 package type, which is a SOP8 package with a 0.25 mm pitch.
Fairchild FM93C56LEM8X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FM93C56LEM8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.