The FM93C56LN is an 8-bit EEPROM IC with 128 words of memory. It operates over a commercial temperature range from 0°C to 70°C and is supplied with a voltage between 3.3V and 5.5V. The device has a maximum supply current of 1 μA and a maximum standby current of 10 nA. It is available in a DIP-8 package with a width of 7.62 mm and a length of 9.817 mm.
Fairchild FM93C56LN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FM93C56LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.