The FM93C86AM8 is an 8-bit EEPROM memory IC with 1024 words of code and 1024 words of data. It operates at a supply voltage of 4.5 to 5.5V and has a maximum clock frequency of 1 MHz. The device is available in a commercial temperature grade and is packaged in a 8-pin R-PDSO-G8 SOP package with dimensions of 3.9mm width and 4.9mm length. It has a dual terminal position and is a serial memory IC.
Fairchild FM93C86AM8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FM93C86AM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.