
NPN Silicon Bipolar Junction Transistor (BJT) in a SUPERSOT-6 package. Features a 6-terminal configuration with dual terminal positioning and 2 elements. Offers a collector current capability of 0.5A and a collector-emitter breakdown voltage of 40V. Maximum operating temperature reaches 150°C.
Fairchild FMB2222A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FMB2222A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.