The FMS3810KRC is a commercial-grade digital-to-analog converter with a quad terminal position and a maximum operating temperature of 70°C. It has a nominal supply voltage of 5V and a maximum supply current of 125mA. The device is packaged in a 48-pin LFQFP with a 0.35 square millimeter footprint and is suitable for use in commercial temperature environments.
Fairchild FMS3810KRC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FMS3810KRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.