The FMS6146MTC14 is an industrial-grade IC with 1 function and 14 terminals. It operates within a temperature range of -40 to 85°C and is supplied with a voltage between 4.75 and 5.25V. The device has a maximum supply current of 55mA.
Fairchild FMS6146MTC14 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 55 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FMS6146MTC14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.