The FMS6408MTC143X is a commercial temperature audio amplifier IC from Fairchild. It features a 14-pin TSSOP package and operates over a supply voltage range of 4.75 to 5.25V. The device can handle a maximum supply current of 86mA. It is designed for use in audio amplifier applications and is available in a lead-free MO-153 package.
Fairchild FMS6408MTC143X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 86 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FMS6408MTC143X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.