The FMS6410BCSX is a commercial-grade IC with 8 terminals, operating within a temperature range of 0 to 70°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a maximum supply current of 60mA. The IC is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length.
Fairchild FMS6410BCSX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FMS6410BCSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.