8-bit microcontroller featuring EEPROM for non-volatile data storage. Operates at a maximum clock frequency of 4MHz, with a typical speed of 2.04MHz. This CMOS device is housed in an 8-terminal PDIP package (R-PDIP-T8) with a width of 7.62mm and length of 9.817mm. It supports industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 3.3V (2.7V to 3.6V range). Includes 6 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC).
Fairchild FMS7401LEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.04 |
| ROM Programmability | EEPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FMS7401LEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.