The FNA41060 is a 26-pin dual motor driver IC from Fairchild with a JEDEC package code of R-XDFM-T26. It measures 23mm in width and 39mm in length. The device operates within a supply voltage range of 13.5V to 16.5V with a nominal voltage of 15V. It has 26 terminals and supports a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FNA41060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 26 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T26 |
| Width | 23 |
| Length | 39 |
| Pin Count | 26 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FNA41060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.