Industrial-grade buffer/inverter based peripheral driver, featuring a single driver function within a compact 2x2mm PDSO6 package. Operates across a wide temperature range from -40°C to 85°C, with a nominal supply voltage of 3.3V, supporting a range of 1.2V to 5.5V. This 6-terminal device, conforming to R-PDSO-N6 JEDEC standards, is designed for interface applications requiring precise signal buffering or inversion.
Fairchild FPF1005 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FPF1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.