Industrial-grade buffer/inverter based peripheral driver with a single driver function. Features a 6-terminal PDSO6 package measuring 2 x 2 mm, with a JEDEC package code of R-PDSO-N6. Operates across an industrial temperature range from -40°C to 85°C, supporting supply voltages from 1.2V to 5.5V with a nominal 3.3V.
Fairchild FPF1006 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FPF1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.