Single-pole single-throw (SPST) analog switch, featuring one function and one channel. This integrated circuit operates within an industrial temperature range of -40°C to 85°C. It supports a wide supply voltage from 1.2V to 5.5V, with a nominal voltage of 3.3V. The component is housed in a compact 4-terminal WLCSP package, measuring 0.76 x 0.76 mm with a 0.40 mm pitch.
Fairchild FPF1204UCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.76 |
| Length | 0.76 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FPF1204UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.