
Industrial-grade buffer/inverter based peripheral driver with 6 terminals, operating from 1.5V to 5.5V with a nominal supply voltage of 3.3V. Features a compact WLCSP-6 package with bottom terminal position, measuring 0.96mm width and 1.46mm length. This integrated circuit offers 2 drivers and 1 function, suitable for applications within an industrial temperature range of -40°C to 85°C.
Fairchild FPF1320UCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.96 |
| Length | 1.46 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FPF1320UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.