
Industrial temperature grade buffer/inverter based peripheral driver, featuring 1 driver function. This 5-terminal IC operates within a -40°C to 85°C range and supports supply voltages from 1.8V to 5.5V, with a nominal 3.3V. The component is housed in a compact PDSO5 package (SOT-23, MO-178AA) measuring 1.6mm wide and 2.9mm long, with dual terminal positions.
Fairchild FPF2104 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FPF2104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.