
Industrial-grade buffer or inverter based peripheral driver featuring a single driver with a 0.3A current capability. This 5-terminal interface IC operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 5.5V, with a nominal 3.3V. Packaged in a compact 5-pin SOT-23 (MO-178AA, R-PDSO-G5) with a width of 1.6mm and length of 2.9mm, it offers dual terminal positioning for versatile integration.
Fairchild FPF2116 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FPF2116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.