Fairchild FPT100B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FPT100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.