
P-channel MOSFET, 150V drain-source voltage, 36A continuous drain current, and 0.09-ohm drain-source on-resistance. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a TO-3PN package with 3 pins. Maximum operating temperature reaches 175°C.
Fairchild FQA36P15 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FQA36P15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.