P-channel MOSFET featuring 60V drain-source voltage and 9.4A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.185 ohms. Designed with a single element and three terminals, it is housed in a TO-252 (DPAK-3) package. Maximum operating temperature reaches 150°C.
Fairchild FQD11P06TM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FQD11P06TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.