
N-Channel Power MOSFET featuring 100V drain-source voltage and 1.7A continuous drain current. This silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.38 ohms. It is a single-element device with four terminals, designed for dual terminal positions, and operates up to a maximum temperature of 150°C.
Fairchild FQT7N10LTF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FQT7N10LTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.