The FR011L5J is a 6-pin dual voltage regulator IC from Fairchild, featuring a nominal supply voltage of 2.4V. It has a maximum supply voltage of 3.5V and a minimum supply voltage of 1.4V. The device is packaged in a 2mm x 2mm HVSON-6 package. Operating temperature range is not specified. Compliance information is not provided.
Fairchild FR011L5J technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FR011L5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.