
Analog circuit with one function, housed in an 8-terminal PDSO package measuring 3.3 x 3.3 mm. Features dual terminal positioning and a JEDEC package code of S-PDSO-N8. Operates with a nominal supply voltage of 2.4V, with a minimum of 2V and a maximum of 3V. This component is ROHS compliant and constructed from plastic.
Fairchild FR014H5JZ technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3.3 |
| Length | 3.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Max (Vsup) | 3 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FR014H5JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.