This industrial-grade logic IC features a dual configuration with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 2.7V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.65V. The device is packaged in a 6-pin VSON package with dimensions of 1mm in width and 1.45mm in length.
Fairchild FSA1156L6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FSA1156L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.