The FSA2259UMX is a dual 1.65V to 4.4V quad multiplexer from Fairchild, featuring a 10-pin VQCCN package. It operates within an industrial temperature range of -40°C to 85°C. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 4.4V. It is designed for use in logic IC applications, specifically multiplexers and demultiplexers.
Fairchild FSA2259UMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.4 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSA2259UMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.