
Dual DPDT analog switch for data and audio applications. Features a 16-terminal, QUAD terminal position configuration within an ultrathin MLP package measuring 1.8 x 2.6 mm. Operates across an industrial temperature range from -40°C to 85°C. This low-voltage integrated circuit offers a single function and is supplied on a 5000/tape reel.
Fairchild FSA2466UMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSA2466UMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.