
The FSA3157P6X is a 6-pin industrial multiplexer from Fairchild, operating within a temperature range of -40 to 85°C. It has a single channel and is designed for use with a supply voltage between 1.65 and 5.5V. The device is packaged in a TSSOP package, measuring 1.25mm in width and 2mm in length. It is a single-function device with 6 terminals.
Fairchild FSA3157P6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSA3157P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.